RS PRO Cable Tie, Non-Releasable, 190 mm x 4.8mm, Black Polyamide 66

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

$44.15

(exc. GST)

$48.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 316 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 5$44.15$0.177
6 - 9$41.75$0.167
10 - 19$40.09$0.16
20 +$39.56$0.158

*price indicative

RS Stock No.:
269-1781
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

190mm

Product Type

Cable Tie

Width

4.8mm

Colour

Black

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Flame Retardant

Tensile Strength

215.6N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

49mm

Standards/Approvals

UL 94 V-2

RS PRO 100 Piece Nylon Non-Releasable Black Cable Tie 4.8 x 190mm


RS PRO Nylon Non-Releasable Cable Ties supplied in a pack of 100 designed to aid clean installation supporting cables and hoses. Suitable for a wide range of applications from cable management to hanging or storing parts ready to paint. RS PRO black single use Cable Ties are made from Nylon, easy to use and are an essential item for any toolbox.

Features and Benefits


  • 4.8 x 190 mm Black cable ties
  • ;
  • Suitable for a multitude of uses
  • ;
  • Easy to thread
  • ;
  • Black and natural colours available in a range of sizes
  • ;
  • Self-extinguishing to rating UL94V-2
  • ;
  • Nylon 6.6

  • FAQs


    What are Cable ties also known as?


    Wire tie;Hose tie;Steggel tie;Zap strap;Zip tie

    What application would you use it for?


    RS PRO nylon non-releasable cable ties are durable and work in many different environments, from -40 °C to +85 °C. Suitable for use in electrical and electronic servicing, maintenance, mechanical and automotive applications.

    Can cable ties be reused?


    Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.;But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

    What are the different types of cable tie?


    Standard;Releasable;Mounted head;Push mount;Self-adhesive;Double-headed;Stainless steel;Reusable

    Small Pack Size


    Per Unit, RS stock no: 233-461

    Large Pack Size


    RS stock no: 2691781

    Related links