RS PRO Cable Tie, Non-Releasable, 200 mm x 4.6mm, Black Polypropylene

Subtotal (1 bag of 250 units)*

$30.57

(exc. GST)

$33.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$30.57$0.122

*price indicative

RS Stock No.:
269-1753
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

200mm

Width

4.6mm

Colour

Black

Material

Polypropylene

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

UL94HB Flame Rated

Tensile Strength

10kg

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL94 HB

Maximum Bundle Diameter

52mm

COO (Country of Origin):
TW

RS PRO Black PP Cable Tie, 200 mm x 4.6 mm


Cable ties are one-piece, self-locking fasteners that function like straps to keep cables tidy and to hold items together. They are used extensively in many areas, including the automotive, aerospace and oil and gas industries. They are also widely used in home, DIY and gardening applications. Simply feed the cable through the slot until you get the right dimension, then trim off any excess.;These RS PRO 200-mm black cable ties are strong, with a tensile strength of 10 kg, and can fasten bundles up to a diameter of 52 mm. They're 4.6 mm wide.;The cable ties are made from highly durable, water- and chemical-resistant polypropylene (PP). This material ensures they'll remain strong and reliable even in strongly acidic or basic environments. They're also non-hygroscopic, so they won't absorb water.;Due to the low density of polypropylene, these cable ties will also float on water.

Features and Benefits


• Made of durable and chemical resistant polypropylene (PP);• Width of 4.6 mm;• Maximum bundle size of 52 mm;• Tensile strength of 10 kg;• Lightweight and easy to use;• Almost no water absorption and will float;• RoHS compliant so do not contain hazardous materials;• Complies to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

Small Pack Size


Per Unit, RS stock no: 1789487

Large Pack Size


RS stock no: 2691753

Related links