RS PRO USB Cable, Male USB Type A to Male, USB 2.0 IDC, Black, 500 mm
- RS Stock No.:
- 268-2651
- Brand:
- RS PRO
Subtotal (1 unit)*
$42.06
(exc. GST)
$46.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.06 |
*price indicative
- RS Stock No.:
- 268-2651
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB Type A | |
| Connector Type B | IDC | |
| Voltage | 5V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB Type A | ||
Connector Type B IDC | ||
Voltage 5V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO USB A Cable – Male to 8-Pin Connector, 500 mm
Experience seamless connectivity with the RS PRO USB A Cable. Designed for optimal performance, this high-quality cable features an 8-pin connector that allows you to effortlessly connect to RS PRO HDMI TFT LCD Displays ranging from 8in and 12.1in. With its USB A-type male interface, you can easily power your display from any USB source, be it an embedded PC, SBC, or any other compatible device. Say goodbye to tangled wires and unreliable connections - trust RS PRO for reliable and efficient connectivity every time.
