UPower Entry Black Steel Toe Capped Unisex Safety Boot, UK 11, EU 46
- RS Stock No.:
- 268-2466
- Mfr. Part No.:
- UE10123-11
- Brand:
- UPower
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$96.25
(exc. GST)
$105.88
(inc. GST)
- RS Stock No.:
- 268-2466
- Mfr. Part No.:
- UE10123-11
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | Entry | |
| Gender | Unisex | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series Entry | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum high safety boot has water repellent printed leather upper with polyurethane reinforcement also ergonomic steel foil and anti-puncture, antislip properties.
PU sole
Abrasion resistance
Abrasion resistance
Related links
- UPower Entry Black Steel Toe Capped Unisex Safety Boot EU 39
- UPower Entry Black Steel Toe Capped Unisex Safety Boot EU 41
- UPower Entry Black Steel Toe Capped Unisex Safety Boot EU 47
- UPower Entry Black Steel Toe Capped Unisex Safety Boot EU 38
- UPower Entry Black Steel Toe Capped Unisex Safety Boot EU 43
- UPower Entry Black Steel Toe Capped Unisex Safety Boot EU 44
- UPower Entry Black Steel Toe Capped Unisex Safety Boot EU 42
- MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boot EU 46

