Goliath Rock & Roll Black Composite Toe Capped Unisex Safety Boot, UK 12, EU 38

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
268-2423
Mfr. Part No.:
RR10454-12
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

Rock & Roll

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Safety Toe Type

Composite

ESD Safe

No

RoHS Status: Not Applicable

The Magnum ankle boot has water repellent pull-up leather upper and inserts in breathable mesh with antiperforation, anti-slip properties.

PU sole
Breathable membrane

Available in sizes:
UK5/EU38: RS# 2682416
UK6/EU39.5: RS# 2682417
UK7/EU41: RS# 2682419
UK8/EU42: RS# 2682420
UK9/EU43: RS# 2682421
UK11/EU46: RS# 2682422
UK12/EU47: RS# 2682423