MAGNUM Utah Black Steel Toe Capped Unisex Safety Boot, UK 10, EU 44

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

$44.95

(exc. GST)

$49.44

(inc. GST)

RS Stock No.:
268-2256
Mfr. Part No.:
PM100-10
Brand:
MAGNUM
Find similar products by selecting one or more attributes.
Select all

Brand

MAGNUM

Series

Utah

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe Type

Steel

ESD Safe

No

RoHS Status: Exempt

The Magnum UTAH safety boot is lightweight has water repellent buffalo black leather upper and moisture wicking breathable mesh fabric lining, shock absorbing dual density PU outsole.

Anti-fatigue EVA footbed
Stainless steel anti-penetration midsole

Available in sizes:
UK3/EU35.5: RS# 2682248
UK4/EU37: RS# 2682249
UK5/EU38: RS# 2682251
UK7/EU42: RS# 2682253
UK8/EU42: RS# 2682254
UK6/EU43: RS# 2682252
UK9/EU43: RS# 2682255
UK10/EU44.5: RS# 2682256
UK11/EU46: RS# 2682257
UK12/EU48: RS# 2682258
UK13/EU48: RS# 2682259

Related links