Portwest Steelite Metatarsal Black Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- RS Stock No.:
- 268-2211
- Mfr. Part No.:
- FW22BKR46
- Brand:
- Portwest
Subtotal (1 pair)*
$80.36
(exc. GST)
$88.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $80.36 |
*price indicative
- RS Stock No.:
- 268-2211
- Mfr. Part No.:
- FW22BKR46
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Safety Boots | |
| Series | Steelite Metatarsal | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Closure Type | Velcro Strap | |
| Safety Toe Type | Steel | |
| Additional Safety Features | HRO | |
| Size US | 12 | |
| Resistance Features | Oil Resistant, Slip Resistant | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Safety Boots | ||
Series Steelite Metatarsal | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Closure Type Velcro Strap | ||
Safety Toe Type Steel | ||
Additional Safety Features HRO | ||
Size US 12 | ||
Resistance Features Oil Resistant, Slip Resistant | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum Steelite metatarsal boot has leather upper, steel toecap and midsole with tough steel metatarsal cover which offers supreme protection and comfort for the wearer. With heat resistant outsole with the highest slip resistance grade makes this boot suitable for wear in all weather conditions.
Anti-static footwear
Energy absorbing seat region
Padded collar for added comfort
Related links
- Portwest Steelite Metatarsal Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Portwest FC11 Black Composite Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2011
- Portwest FD85 Black Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011 S5 EN 13832-3:2018
- Amblers FS301 Black Steel Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011
- Goliath Titanium Black Fibreglass Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Amblers AS335 Black Steel Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011
