MAGNUM M810013-021 Black Composite Toe Capped Unisex Safety Boot, UK 9, EU 43
- RS Stock No.:
- 268-2204
- Mfr. Part No.:
- M810058
- Brand:
- MAGNUM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-2204
- Mfr. Part No.:
- M810058
- Brand:
- MAGNUM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MAGNUM | |
| Series | M810013-021 | |
| Gender | Unisex | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand MAGNUM | ||
Series M810013-021 | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
RoHS Status: Exempt
The Magnum R-Master Met Safety Boot has hard-wearing protective TPU toe guard & moulded heel support. It has contour moulded Magnum PU footbed for underfoot cushioning and comfort.
•Water resistant
•Anti static
•Slip and oil resistant
•Anti static
•Slip and oil resistant
Related links
- MAGNUM M810013-021 Black Composite Toe Capped Unisex Safety Boot EU 41
- MAGNUM M810013-021 Black Composite Toe Capped Unisex Safety Boot EU 42
- MAGNUM M810013-021 Black Composite Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- MAGNUM M810013-021 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- MAGNUM M810013-021 Black Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- MAGNUM M810013-021 Black Composite Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011
- Goliath RI10164 Black ESD Safe Composite Toe Capped Unisex Safety Boot EU 43
- MAGNUM Utah Black Steel Toe Capped Unisex Safety Boot EU 43
