Goliath Force Black Aluminium Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011

Subtotal (1 pair)*

$189.80

(exc. GST)

$208.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$189.80

*price indicative

RS Stock No.:
268-0824
Mfr. Part No.:
F2AR1338-06
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Product Type

Safety Boots

Series

Force

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Aluminium

Size US

7

Resistance Features

Abrasion Resistant, Heat Resistant, Slip Resistant

Additional Safety Features

HRO

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Sole Material

Rubber

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

The Magnum D30 metatarsal protective boot has breathable full grain cow hide leather upper and abrasion resistant moisture wicking textile inner lining with protective midsole also has flexible soling system with antistatic properties, shock absorption, heat resistance, slip resistance.

D3O intelligent impact locking and energy dispersing flexible metatarsal protective guard

Injected ridged rubber cap for extra strength and durability

Related links