RS PRO, 2 m 8K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 266-8482
- Brand:
- RS PRO
Subtotal (1 box of 5 units)*
$97.30
(exc. GST)
$107.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $97.30 | $19.46 |
*price indicative
- RS Stock No.:
- 266-8482
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 2m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, UKCA, RoHS, CE | |
| Jacket Material | Nylon | |
| Maximum Resolution | 8K @ 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 2m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals REACH, UKCA, RoHS, CE | ||
Jacket Material Nylon | ||
Maximum Resolution 8K @ 60Hz | ||
- COO (Country of Origin):
- CN
RS PRO 8K HDMI to HDMI Cable, Male to Male, 2 m
This high-definition multimedia interface (HDMI) cable from RS PRO connects two HDMI devices, such as a television and a home theatre box. It offers 8K resolution for excellent picture clarity as well as fast image and data transmission.
The unit is protected by a black polyvinyl chloride (PVC) housing that provides good resistance to corrosion, impact and abrasion while still being lightweight and easy to move. Its gold-plated connectors add further corrosion resistance. An aluminium plug hood with strain relief helps prevent the cable from splitting.
A high-speed HDMI ethernet cable such as this one can provide the clearest picture and sound available with high-definition resolution and colour. You can use the cable with compatible network media players.
Why Would You Choose an 8K HDMI Cable?
8K resolution refers to a display resolution that offers four times the number of pixels compared to 4K resolution, resulting in incredibly sharp and detailed images. An 8K HDMI cable is specifically built to handle the increased bandwidth required for transmitting 8K content.
Features and Benefits
Specification
Applications
Pack Variant
Related links
- RS PRO HDMI 2.1, 2m Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz
- StarTech.com HDMI 2.1, 2m Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz
- BulginStandard Buccaneer - HDMI 2.1, 2m Male HDMI to Male HDMI Ultra High Speed 8K
- StarTech.com HDMI 2.1, 4m Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz
- StarTech.com HDMI 2.1, 1m Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz
- StarTech.com HDMI 2.1, 5m Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz
- StarTech.com HDMI 2.1, 3m Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz
- StarTech.com HDMI 2.1, 50cm Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz
