- RS Stock No.:
- 266-8480
- Brand:
- RS PRO
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 5
$106.91
(exc. GST)
$117.60
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $106.91 | $21.382 |
*price indicative |
- RS Stock No.:
- 266-8480
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 8K HDMI Male to Male Cable – 2m
Get connected with this slick 8K HDMI cable from RS PRO. This HDMI cable is designed to transmit audio and video signals from home entertainment devices to a projector, television or monitor. This male-to-male HDMI 2.1 cable has black PVC with mesh, made from aluminium sandblasted blue, and includes strain relief to prevent the jacket from splitting around the boot.
Why Would You Choose an 8K HDMI Cable?
8K resolution refers to a display resolution that offers four times the number of pixels compared to 4K resolution, resulting in incredibly sharp and detailed images. An 8K HDMI cable is specifically built to handle the increased bandwidth required for transmitting 8K content.
Features and Benefits
- HDMI 2.1
- Enhanced image quality
- Gold flashed contacts to resist corrosion
- Sandblasted blue
- PVC with mesh
- Nylon braided
Specification
- Male HDMI
- Supports 8K resolution
- 8K @ 60Hz
- 48Gbps
Applications
- Data transfer
- Tech
- Set-top boxes and digital television (DTV) players
Pack Variant
Specifications
Attribute | Value |
---|---|
Length | 2m |
Connector 1 | HDMI |
Connector 2 | HDMI |
HDMI Cable Speed | Ultra High Speed |
HDMI Version | HDMI 2.1 |
Maximum Resolution | 8K @ 60Hz |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Outer Sheath Material | Nylon |
Shielding | Aluminium |
Related links
- StarTech.com 8K @ 60Hz HDMI 2.1 Male HDMI to Male HDMI Cable, 3m
- StarTech.com 8K @ 60Hz HDMI 2.1 Male HDMI to Male HDMI Cable, 4m
- StarTech.com 8K @ 60Hz HDMI 2.1 Male HDMI to Male HDMI Cable, 2m
- StarTech.com 8K @ 60Hz HDMI 2.1 Male HDMI to Male HDMI Cable, 5m
- StarTech.com 4K HDMI 2.0 Male HDMI to Male HDMI Cable, 500mm
- StarTech.com 4K HDMI 2.0 Male HDMI to Male HDMI Cable, 5m
- StarTech.com 8K @ 60Hz HDMI 2.1 Male HDMI to Male HDMI Cable, 1m
- StarTech.com 8K @ 60Hz HDMI 2.1 Male HDMI to Male HDMI Cable, 50cm