RS PRO, 1.8 m 1080p HDMI Cable, - Male HDMI to Male VGA, Black

Subtotal (1 box of 5 units)*

$193.59

(exc. GST)

$212.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$193.59$38.718

*price indicative

RS Stock No.:
266-8450
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Cable

Length

1.8m

Connector Type A

HDMI

Connector Type B

VGA

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyvinyl Chloride

Maximum Resolution

1080p

RS PRO HDMI-to-VGA Cable, Male-to-Male, 1.8m


Got legacy audio-visual equipment you need to connect to newer devices with HDMI ports? This VGA-to-HDMI cable from RS PRO offers increased compatibility, linking old-style Video Graphics Array (VGA) ports to High-Definition Multimedia Interface (HMDI) sockets. It uses an active converter with a chipset to transform digital HDMI signals to analogue Super Video Graphics Arrays (SVGA).

The cable's contacts are highly resistant to corrosion – gold-plated on the HDMI connector, nickel on the VGA end – and they're housed in impact-resistant thermoplastic. This means the cable is hard-wearing and will last a long time. The VGA connector is also fitted with finger screws, so you won't need additional tools to secure the connection.

HDMI is replacing SVGA as the standard connection for audio-visual devices across home entertainment and commercial settings. This cable will enable you to extend the working life of existing equipment while using it with newer devices.

Features and Benefits


  • Male to male

  • Length of 1.8 m

  • Outer diameter of 6 mm

  • Conductor size of 30 AWG

  • Twisted pair conductors

  • Conforms to Restriction of Hazardous Substances (RoHS)

  • Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

  • Applications


  • Data transfer

  • Tech

  • Set-top boxes and digital television (DTV) players

  • Pack Variant


  • Small Pack Size: 192-4516

  • Large Pack Size: 266-8450

  • Related links