Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-4185
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.8m | |
| Connector 1 | HDMI | |
| Connector 2 | HDMI | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.8m | ||
Connector 1 HDMI | ||
Connector 2 HDMI | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO, 1.8m Male HDMI to Male VGA
- RS PRO, 1.8m Male HDMI to Male VGA 1080p
- RS PRO HDMI 2.0, 1.8m Male HDMI to Male HDMI High Speed 4Kpixels
- Aten2L-7D02H21, 1.8m Male HDMI to Male HDMI Ultra High Speed 8K
- StarTech.com HDMI 1.4, 1.8m Male HDMI to Male HDMI High Speed 4K @ 30Hz
- NewLink Premium Certified V2.0 B, 1.8m Male HDMI to Male HDMI Premium High Speed 4K @ 60Hz
- StarTech.com, 1.8m Male HDMI to Male DVI-D Single Link High Speed 1920 x 1200
- RS PRO, 2m Male HDMI to Male HDMI
