- RS Stock No.:
- 266-4280
- Brand:
- RS PRO
Available for back order.
Added
Price (ex. GST) 1 Bag of 100
$39.32
(exc. GST)
$43.25
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 6 | $39.32 | $0.393 |
7 - 14 | $38.23 | $0.382 |
15 - 39 | $36.91 | $0.369 |
40 - 199 | $35.37 | $0.354 |
200 + | $29.11 | $0.291 |
*price indicative |
- RS Stock No.:
- 266-4280
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Disposable Co-Polymer Gloves
Co-polymer glove fits as a second skin giving extraordinary touch sensitivity. High ESD dissipation. Hypo-allergenic material, no latex compounds. High tensile strength, 305mm long beaded cuff.
Features and Benefits.
• Disposable Gloves, Vinyl (PVC resin, copolymer).
• ISO Class 5 (class 100) cleanrooms.
• Latex free.
• Powder free.
• Antis-static.
• Excellent ESD properties.
• Long arm length 300 mm.
• Fit either hand (ambidextrous).
• Clear, smooth and non-textured finish.
• Excellent grip.
• Beaded cuff.
• Penetration, puncture, chemical and water resistant.
• Flexible, high level sensitivity.
• Strong tensile strength.
• Comfortable.
• Various sizes available.
• ISO Class 5 (class 100) cleanrooms.
• Latex free.
• Powder free.
• Antis-static.
• Excellent ESD properties.
• Long arm length 300 mm.
• Fit either hand (ambidextrous).
• Clear, smooth and non-textured finish.
• Excellent grip.
• Beaded cuff.
• Penetration, puncture, chemical and water resistant.
• Flexible, high level sensitivity.
• Strong tensile strength.
• Comfortable.
• Various sizes available.
Disposable Gloves Applications.
All cleanroom applications.
ESD Sensitive environments.
ESD Sensitive environments.
Standards.
• Penetration resistant to EN374-2:2003.
• Performance Level 2.
• Chemical resistant to EN274-1:2003.
• Waterproof with low chemical resistance to EN374-3:2003.
• ISO Class 5 (class 100) cleanrooms.
• ISO 9001:2008, 89/686/EEC article 10 certifications.
• EN420:2003.
• EN455 (parts 1, 2, 3).
• Performance Level 2.
• Chemical resistant to EN274-1:2003.
• Waterproof with low chemical resistance to EN374-3:2003.
• ISO Class 5 (class 100) cleanrooms.
• ISO 9001:2008, 89/686/EEC article 10 certifications.
• EN420:2003.
• EN455 (parts 1, 2, 3).
Disposable Vinyl Gloves Available.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.
Specifications
Attribute | Value |
---|---|
Glove Size | 10, XL |
Glove Material | Polymer |
Colour | White |
Glove Type | Minimal Risk |
European Safety Standard | EN420 |
Powdered | Powder-Free |
Number of Gloves | 100 |
Food Safe | Yes |
Accepted Quality Level AQL | 2.5 |
Related links
- Disposable Gloves
- RS PRO White Powder-Free Polymer Disposable Gloves Food Safe, 100 per Pack
- RS PRO White Powder-Free Polymer Disposable Gloves Medium 100 per Pack
- RS PRO Red Vinyl Disposable Gloves, Size XL
- RS PRO White Powder-Free Polymer Disposable Gloves Large 100 per Pack
- Reldeen Disposable Gloves
- Showa Disposable Gloves
- Kimberly Clark Disposable Gloves