uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- RS Stock No.:
- 266-2865
- Mfr. Part No.:
- 6874248
- Brand:
- uvex
Subtotal (1 pair)*
$331.77
(exc. GST)
$364.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $331.77 |
*price indicative
- RS Stock No.:
- 266-2865
- Mfr. Part No.:
- 6874248
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | Uvex 3 | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size JP/CN | 31 | |
| Midsole Material | Non-Metallic | |
| Size US | 13 | |
| Additional Safety Features | WRU | |
| Resistance Features | Heat Resistant, Penetration Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series Uvex 3 | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size JP/CN 31 | ||
Midsole Material Non-Metallic | ||
Size US 13 | ||
Additional Safety Features WRU | ||
Resistance Features Heat Resistant, Penetration Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex 68742 boot is robust, modern and lightweight safety boot with extra-wide fit. The sole material is free from silicone, plasticiser and other paint wetting impairment substance. It is certified by uvex medicare for individual orthopaedic insoles.
Soft padding on dust tongue and collar
ESD safe
Dirt-resistant and easy lacing system
Extremely comfortable to wear
Related links
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- uvex Uvex 3 x-flow Black Non-Metal Toe Capped Unisex Safety Boots 13 ASTM 2413, AS2210.3 2019
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 13 ASTM 2413, AS2210.3 2019
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 13 AS2210.3 2019, ASTM 2413
- uvex Uvex 3 x-flow zip Black EU 48 EN ISO 20345:2011
- uvex Uvex 1 Blue EU 48 EN ISO 20345:2011
- uvex Uvex 1 Black EU 48 EN ISO 20345:2011
- uvex Uvex 1 G2 Black EU 48 EN ISO 20345:2011
