uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011

Subtotal (1 pair)*

$348.36

(exc. GST)

$383.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$348.36

*price indicative

RS Stock No.:
266-2861
Mfr. Part No.:
6874244
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Series

Uvex 3

Gender

Unisex

Size EU

44

Size UK

10

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Resistance Features

Heat Resistant, Penetration Resistant, Slip Resistant

Size JP/CN

28

Size US

11

Additional Safety Features

WRU

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex 68742 boot is robust, modern and lightweight safety boot with extra-wide fit. The sole material is free from silicone, plasticiser and other paint wetting impairment substance. It is certified by uvex medicare for individual orthopaedic insoles.

Soft padding on dust tongue and collar

ESD safe

Dirt-resistant and easy lacing system

Extremely comfortable to wear

Related links