RS PRO Torx Screwdriver Bit, 1/4 in Tip, T30 Tip, 25 mm Overall 10-Piece

Subtotal (1 pack of 10 units)*

$15.73

(exc. GST)

$17.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.573$15.73

*price indicative

RS Stock No.:
265-8341
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Type

Torx

Product Type

Screwdriver Bit

Size

T30

Number of Pieces

10

Material

Chrome Molybdenum Steel

Overall Length

25mm

Drive Size

1/4 in

Standards/Approvals

No

RoHS Status: Not Applicable

RS PRO Chrome Molybdenum Steel Star Bit (T30 x 25mm)


A tough Chrome Moly Steel Star bit for a tightening and removing Star fasteners in a wide variety of applications including electronics, panels, computer equipment, domestic appliances and equipment casings. Supplied in packs of 10.;Constructed from Chrome Molybdenum Steel providing excellent strength able to withstand greater levels of torque along with wear, abrasion and corrosion resistance. ;The hardened design of the hexagon Star bit protects against damage or rounding and breakage under stress. Finished with smooth sandblasted finish aiding rust prevention and ensuring a firm grip in wet, dry and oily environments. Suitable for industrial, automotive and home use.

Features and Benefits


T30 Star bit;1/4in square drive;25mm in length;Chrome Moly Steel;Hardened to 56 – 62 HRC;Sandblasted finish;Supplied in packs of 10

Supplied in packs of 10, to purchase a pack of 1 please see RS PRO 619-755

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links