RS PRO Torx Screwdriver Bit, 1/4 in Tip, T10 Tip, 25 mm Overall 10-Piece
- RS Stock No.:
- 265-8339
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$18.72
(exc. GST)
$20.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.872 | $18.72 |
*price indicative
- RS Stock No.:
- 265-8339
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | T10 | |
| Number of Pieces | 10 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size T10 | ||
Number of Pieces 10 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 25mm | ||
Drive Size 1/4 in | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
RS PRO Chrome Molybdenum Steel Star Bit (T10 x 25mm)
A tough Chrome Moly Steel Star bit for a tightening and removing Star fasteners in a wide variety of applications including electronics, panels, computer equipment, domestic appliances and equipment casings. Supplied in packs of 10.;Constructed from Chrome Molybdenum Steel providing excellent strength able to withstand greater levels of torque along with wear, abrasion and corrosion resistance. ;The hardened design of the hexagon Star bit protects against damage or rounding and breakage under stress. Finished with smooth sandblasted finish aiding rust prevention and ensuring a firm grip in wet, dry and oily environments. Suitable for industrial, automotive and home use.
Features and Benefits
T10 Star bit;1/4in square drive;25mm in length;Chrome Moly Steel;Hardened to 56 – 62 HRC;Sandblasted finish;Supplied in packs of 10
Supplied in packs of 10, to purchase a pack of 1 please see RS PRO 619-711
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Torx Screwdriver Bit T20 Tip, 25 mm Overall 10-Piece
- RS PRO Torx Screwdriver Bit T30 Tip, 25 mm Overall 10-Piece
- RS PRO Torx Screwdriver Bit T6 Tip, 25 mm Overall 10-Piece
- RS PRO Torx Screwdriver Bit T8 Tip, 25 mm Overall 10-Piece
- RS PRO Torx Screwdriver Bit T10 Tip 40 mm Overall
- RS PRO Screwdriver Bit T10 Tip 25 mm Overall 10-Piece
- RS PRO Torx Driver Bit T10 mm Tip, 25 mm Overall 50-Piece
- RS PRO Screwdriver Bit PZ2 Tip, 25 mm Overall 10-Piece
