UPower DEPP Black Composite Toe Capped Men's Safety Boots 7, EU 40 EN ISO 20345:2011
- RS Stock No.:
- 265-1145
- Mfr. Part No.:
- DEPP S010223-07
- Brand:
- UPower
Subtotal (1 pair)*
$148.04
(exc. GST)
$162.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $148.04 |
*price indicative
- RS Stock No.:
- 265-1145
- Mfr. Part No.:
- DEPP S010223-07
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | DEPP | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 40 | |
| Size UK | 7 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Water Resistant | |
| Midsole Material | Steel | |
| Additional Safety Features | A | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series DEPP | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 40 | ||
Size UK 7 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Water Resistant | ||
Midsole Material Steel | ||
Additional Safety Features A | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Upower safety boots have a high safety for environments at high risk with the special range having a water-repellent property with grained leather.
Composite toe cap
Anti-puncture
Related links
- UPower DEPP Black Composite Toe Capped Men's Safety Boots 10, EU 11 EN ISO 20345:2011
- UPower DEPP Black Composite Toe Capped Men's Safety Boots 11, EU 12 EN ISO 20345:2011
- UPower DEPP Black Composite Toe Capped Men's Safety Boots 12, EU 13 EN ISO 20345:2011
- UPower DEPP Black Composite Toe Capped Men's Safety Boots 5, EU 6 EN ISO 20345:2011
- UPower DEPP Black Composite Toe Capped Men's Safety Boots 6, EU 9 EN ISO 20345:2011
- UPower DEPP Black Composite Toe Capped Men's Safety Boots 9, EU 12 EN ISO 20345:2011
- UPower DEPP Black Composite Toe Capped Men's Safety Boots EU 41
- Goliath SDR15CSI Black Steel Toe Capped Safety Boots 7, EU 8 EN ISO 20345:2011
