RS PRO DIN Rail Terminal Block Grey, 95mm², 1-Level, Bolt
- RS Stock No.:
- 262-4128
- Brand:
- RS PRO
Subtotal (1 box of 2 units)*
$63.63
(exc. GST)
$69.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $63.63 | $31.815 |
*price indicative
- RS Stock No.:
- 262-4128
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Product Type | DIN Rail Terminal Block | |
| Number of Levels | 1 | |
| Voltage | 1kV | |
| Minimum Wire Size AWG | 3AWG | |
| Cable CSA | 95mm² | |
| Maximum Wire Size AWG | 3AWG | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Bolt | |
| Hazardous Area Certification | NO | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL1059/EN60947-7-1/EN60068-2-11 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Product Type DIN Rail Terminal Block | ||
Number of Levels 1 | ||
Voltage 1kV | ||
Minimum Wire Size AWG 3AWG | ||
Cable CSA 95mm² | ||
Maximum Wire Size AWG 3AWG | ||
Minimum Operating Temperature -50°C | ||
Termination Type Bolt | ||
Hazardous Area Certification NO | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL1059/EN60947-7-1/EN60068-2-11 | ||
RS PRO High Current Single Bolt Terminal Block – ONE 95
Unlock the power of secure and stable connections with RS PRO ONE 95 din rail unipolar high current line-up terminal blocks. Engineered to perfection, this electrical component is a game-changer for electrical engineering. Whether you're in the industrial, commercial, or residential sector, this versatile and indispensable terminal block is your go-to solution for handling high-current circuits. Ensures reliable connection and offers a new level of efficiency and safety.
Features and Benefits
Specification
You May Also Need
Applications
Related links
- RS PRO Feed Through Terminal Block Grey 1-Level, Cage Clamp
- Phoenix Contact 3260133 PTPOWER 95-F Series DIN Rail Terminal Block Grey 1-Level, Push-in
- Phoenix Contact 1091239 PTPOWER 95 P-F Series Terminal Block Grey 1-Level
- Phoenix Contact 3260127 PTPOWER Series DIN Rail Terminal Block Grey 1-Level, Screw
- Phoenix Contact 3260121 PTPOWER Series DIN Rail Terminal Block Grey 1-Level, Screw
- Phoenix Contact 3247022 UKH Series DIN Rail Terminal Block Grey 1-Level, Screw
- Phoenix Contact 3260100 PTPOWER 95 Series DIN Rail Terminal Block Grey 1-Level IECEx/ATEX
- Phoenix Contact 3260128 PTPOWER Series DIN Rail Terminal Block Grey 1-Level, Screw
