Phoenix Contact 3260121 PTPOWER Series Grey, 95mm², Screw Termination

Subtotal (1 pack of 3 units)*

$636.381

(exc. GST)

$700.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +$212.127$636.38

*price indicative

RS Stock No.:
201-6144
Mfr. Part No.:
3260121
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Series

PTPOWER

American Wire Gauge

4AWG

Termination Method

Screw

Cable CSA

95mm²

Current Rating

232A

Voltage Rating

1000 V

Model Number

PTPOWER 95-3L-F

The Phoenix Contact's high-current feed-through terminal block with push-in connection, conductors up to 25 mm² can be directly contacted. Without manually opening the terminal point. It is simple and easy plugging no requirement to manually open the terminal point.

Number of level 1
Rated surge voltage 8 kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links