Phoenix Contact PTPOWER 95-F Series Grey DIN Rail Terminal Block, 95mm², Single-Level, Push In Termination
- RS Stock No.:
- 785-8326
- Mfr. Part No.:
- 3260133
- Brand:
- Phoenix Contact
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$76.08
(exc. GST)
$83.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $76.08 |
- RS Stock No.:
- 785-8326
- Mfr. Part No.:
- 3260133
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PTPOWER95 High-Current Feed-Through Terminal Blocks
Quick and easy connection is now also possible for large conductors. With the PTPOWER 95 high-current terminal block with push-in connection, conductors up to 95 mm² can be directly contacted. Without manually opening the terminal point.
For large wires up to 95mm² and currents up to 232 Amps
Simple and easy plugging; no requirement to manually open the terminal point
Relase by simply pressing the release button with a standard screwdriver
Simple and easy plugging; no requirement to manually open the terminal point
Relase by simply pressing the release button with a standard screwdriver
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
American Wire Gauge | 4 → 3/0AWG |
Series | PTPOWER 95-F |
Termination Method | Push In |
Cable CSA | 95mm² |
Voltage Rating | 1.5 kV |
Current Rating | 232A |
Model Number | PTPOWER 95-F |
Related links
- Phoenix Contact PTPOWER 95 Series Grey DIN Rail Terminal Block,...
- Phoenix Contact PTPOWER 95-3L/N Series Blue, Grey DIN Rail...
- Phoenix Contact PTPOWER 95 P-F Series Grey Terminal Block, 95mm²,...
- Phoenix Contact PTPOWER 95 BU Series Blue DIN Rail Terminal Block,...
- Phoenix Contact PTPOWER 95-PE Series Green/Yellow DIN Rail...
- Phoenix Contact PTPOWER 95 P-FE-F Series Black, Yellow Terminal...
- Phoenix Contact PTPOWER 95-3L/N/FE-F Series High Current...
- Phoenix Contact PTPOWER Series Grey DIN Rail Terminal Block,...