Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 262-0246
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Drive Size | 3/8 in | |
| Number of Pieces | 7 | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Sockets (7) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Drive Size 3/8 in | ||
Number of Pieces 7 | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Sockets (7) | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
