FlexLink M6, M8 Thread Base Plate, 11mm Groove

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
261-2188
Mfr. Part No.:
XCFB 88 F
Brand:
FlexLink
Find similar products by selecting one or more attributes.
Select all

Brand

FlexLink

Component Type

Foot Plate

Thread Size

M6, M8

Fits Strut Profile

44 mm, 88 mm

Structural Element Type

Beam

Fits Groove Size

11mm

Product Family

FlexLink

Product System

XC

RoHS Status: Not Applicable

COO (Country of Origin):
SE

Related links