nVent SCHROFF Aluminium Mounting Plate
- RS Stock No.:
- 259-9120
- Distrelec Article No.:
- 152-47-325
- Mfr. Part No.:
- 20860-108
- Brand:
- nVent SCHROFF
Bulk discount available
Subtotal (1 unit)*
$74.87
(exc. GST)
$82.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 11 | $74.87 |
| 12 - 24 | $73.80 |
| 25 + | $72.11 |
*price indicative
- RS Stock No.:
- 259-9120
- Distrelec Article No.:
- 152-47-325
- Mfr. Part No.:
- 20860-108
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Sub Type | Mounting Plate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Sub Type Mounting Plate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Chassis plate
A Schroff Multipac mounting plate designed for the mounting of heavy components, e.g. transformers.
Bolted laterally inside on a 19in. chassis
RoHS compliant
2mm aluminium chassis plate
Supplied with
1 x mounting plate, 4 x threaded insert M3, 1 x assembly kit.
Related links
- nVent SCHROFF Aluminium Mounting Plate
- nVent SCHROFF Aluminium Mounting Plate 403 mm 402.5 mm
- nVent SCHROFF Aluminium Mounting Plate 217.99 mm
- nVent SCHROFF Aluminium Mounting Plate 431.35 mm
- nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with It Provides A Sturdy Mounting Surface For Various
- nVent SCHROFF Grey Aluminium Front Panel 4 HP
- nVent SCHROFF Aluminium Chassis Shielded
- nVent SCHROFF Aluminium, Steel Chassis
