RS PRO Type J Thermocouple 170 mm Length, 5.2 mm Diameter, -50 °C → 350 °C Max
- RS Stock No.:
- 259-328
- Distrelec Article No.:
- 303-95-051
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$60.71
(exc. GST)
$66.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 157 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $60.71 |
| 6 - 29 | $59.66 |
| 30 + | $49.12 |
*price indicative
- RS Stock No.:
- 259-328
- Distrelec Article No.:
- 303-95-051
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | J | |
| Product Type | Thermocouple | |
| Probe Diameter | 5.2mm | |
| Probe Length | 170mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 350°C | |
| Terminal Type | Cable | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 0.7s | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type J | ||
Product Type Thermocouple | ||
Probe Diameter 5.2mm | ||
Probe Length 170mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 350°C | ||
Terminal Type Cable | ||
Cable Length 2m | ||
Standards/Approvals RoHS Compliant | ||
Response Time 0.7s | ||
Minimum Temperature Sensed -50°C | ||
Related links
- RS PRO Type J Thermocouple 2m Length, 6mm Diameter → +350°C
- RS PRO Type J Thermocouple 175mm Length, 6mm Diameter → +350°C
- RS PRO Type K Thermocouple 170mm Length, 6mm Diameter → +400°C
- RS PRO Type J Adjustable Bayonet Thermocouple 1m Length, 6mm Diameter → +350°C
- RS PRO Type J Washer Thermocouple 2m Length, 6mm Diameter → +350°C
- RS PRO Type J Adjustable Bayonet Thermocouple 3m Length, 6mm Diameter → +350°C
- RS PRO Type J Adjustable Bayonet Thermocouple 2m Length, 6mm Diameter → +350°C
- ElectrothermK7T Type J Thermocouple 100mm Length, 6mm Diameter → +350°C
