RS PRO Stainless Steel Threaded Threaded Check Valve Check Valve 1/2 in, 63 bar

Subtotal (1 unit)*

$150.57

(exc. GST)

$165.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.57

*price indicative

RS Stock No.:
257-0037
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Outlet Connection Type

Threaded

Sub Type

Check Valve

Product Type

Check Valve

Inlet Connection Type

Threaded

Body Material

Stainless Steel

Inlet Port Size

1/2 in

Maximum Operating Pressure

63 bar

Outlet Port Size

1/2 in

Inlet Port Gender

Female

Outlet Port Gender

Female

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS PRO PN63 Check Valve – SS 316L


The RS PRO PN63 check valves are a specific type of check valve designed for controlling the flow of fluids in a pipeline system. These vertical in-line spring check valves are manufactured according to the specifications of the PN63 pressure rating, indicating their ability to manage pressures up to 63 bars (or 6300 kilopascals).

Overall, PN63 check valves are reliable and robust devices that contribute to the smooth and safe operation of various fluid managing systems, ensuring the desired flow direction while preventing backflow.

Available in 1/4in, 1/ 2in & 3 /8 nominal pipe sizes, designed to fit into appropriate pipeline diameters.

What is a check valve?


Check valves play a crucial role in ensuring fluid flow in a single direction and preventing backflow, thereby protecting pumps, compressors, and other equipment from potential damage. They allow fluid to flow freely in one direction while automatically closing to prevent reverse flow.

Features and Benefits


  • Max working pressure: PN63

  • Material: 1.4409

  • Spring material: SS 316

  • Gasket material: PTFE

  • Variants – Available Separately


  • 1/ 2 PN63 - SS316L – RS stock no: 257-0037

  • 1/ 4 PN63 - SS316L – RS stock no: 257-0040

  • 3/ 8 PN63 - SS316L – RS stock no: 257-0043

  • Applications


  • Industrial processes

  • Water treatment systems

  • Oil and gas pipelines

  • Chemical plants, and HVAC

  • Related links