RS PRO Stainless Steel Threaded Threaded BSP Single Check Valve 2 in, 14 bar
- RS Stock No.:
- 499-2688
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save $35.52
View bulk pricing optionsSubtotal (1 unit)*
$413.38
(exc. GST)
$454.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $413.38 | - |
| 6 - 29 | $407.46 | $35.52 |
| 30 + | $335.34 | $2,341.20 |
*price indicative
- RS Stock No.:
- 499-2688
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inlet Connection Type | Threaded | |
| Product Type | Check Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Single | |
| Body Material | Stainless Steel | |
| Inlet Port Size | 2 in | |
| Maximum Operating Pressure | 14 bar | |
| Outlet Port Size | 2 in | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inlet Connection Type Threaded | ||
Product Type Check Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Single | ||
Body Material Stainless Steel | ||
Inlet Port Size 2 in | ||
Maximum Operating Pressure 14 bar | ||
Outlet Port Size 2 in | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Single Non Return Valve 2 in BSP
Need to ensure that liquids flow only in the desired direction? Choose this RS PRO non-return valve. The plate inside the valve is free to swing but pushes against a seal when liquid flows in the incorrect direction, causing the valve to seal.
It's clearly labelled with the flow direction on its side for ease of operation. The end connectors have a 2-inch threaded design, making the valve easy to install in the majority of compatible fluid systems.
The valve has a stainless steel construction to ensure durability and protection against damage in harsh conditions. You'll find this type of valve used to control the flow of water, or in hydraulic systems up to 14 bar.
Features and Benefits
Related links
- RS PRO Stainless Steel Threaded Threaded BSP Single Check Valve 1/2 in, 14 bar
- RS PRO Stainless Steel Threaded Threaded BSP Single Check Valve 1 to 1/2 in, 14 bar
- RS PRO Stainless Steel Threaded Threaded BSP Single Check Valve 1 to 1/4 in, 14 bar
- RS PRO Stainless Steel Threaded Threaded BSP Single Check Valve 3/4 in, 14 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 2 in, 12 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1/2 in, 16 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1 to 1/2 in, 16 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1 to 1/4 in, 16 bar
