OilSafe Storage Box Lid, 121mm x 147.3mm x 147mm
- RS Stock No.:
- 256-5236
- Mfr. Part No.:
- 100201
- Brand:
- OilSafe
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$128.95
(exc. GST)
$141.85
(inc. GST)
Units | Per unit |
---|---|
1 + | $128.95 |
- RS Stock No.:
- 256-5236
- Mfr. Part No.:
- 100201
- Brand:
- OilSafe
Related links
- OilSafe Storage Box Lid, 121mm x 147.3mm x 147mm
- OilSafe Storage Box Lid, 105mm x 147.3mm x 147mm
- OilSafe Storage Box Lid, 203.2mm x 147.3mm x 147mm
- OilSafe Storage Box Lid, 139.7mm x 147.3mm x 147mm
- OilSafe Aluminium Oil Extractor Vacuum Pump
- OilSafe High Density Polyethylene Drum, 10L
- OilSafe High Density Polyethylene Drum, 3L
- OilSafe HDPE Drum, 3L