OilSafe Storage Box Lid, 121mm x 147.3mm x 147mm
- RS Stock No.:
- 256-5241
- Mfr. Part No.:
- 100209
- Brand:
- OilSafe
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$159.76
(exc. GST)
$175.74
(inc. GST)
Units | Per unit |
---|---|
1 + | $159.76 |
- RS Stock No.:
- 256-5241
- Mfr. Part No.:
- 100209
- Brand:
- OilSafe
Related links
- OilSafe Storage Box Lid, 121mm x 147.3mm x 147mm
- OilSafe Storage Box Lid, 105mm x 147.3mm x 147mm
- OilSafe Storage Box Lid, 203.2mm x 147.3mm x 147mm
- OilSafe Storage Box Lid, 139.7mm x 147.3mm x 147mm
- OilSafe Aluminium Oil Extractor Vacuum Pump
- OilSafe High Density Polyethylene Drum, 10L
- OilSafe HDPE Drum, 3L
- OilSafe High Density Polyethylene Drum, 3L