Subtotal (1 unit)*
$87.45
(exc. GST)
$96.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.45 |
*price indicative
- RS Stock No.:
- 254-8853
- Mfr. Part No.:
- M001BRW
- Brand:
- Sphero
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sphero | |
| Product Type | Robot | |
| Robot Kit Type | Primary | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sphero | ||
Product Type Robot | ||
Robot Kit Type Primary | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Sphero Mini is a powerful, ping pong-size robotic ball with a gyroscope, accelerometer and LED lights that glow in many different colors. Each robot comes with 3 traffic cones and 6 bowling pins. Weave in and out of the cones, knock down the pins, or build your very own robot obstacle course. There are different drive modes, arcade-style games, and basic coding commands enable endless fun in the sphero play app.
Removable shell
Bluetooth Smart connection (100 foot range)
Micro USB charging cable
Height: 42mm / Width: 42mm / Weight 46g
Top speed: 1 m/s
Colour: Blue
Related links
- Sphero Sphero mini M001 Robot Primary
- Sphero Sphero Mini Golf Robot Primary
- Sphero Sphero Mini Soccer Robot Primary
- Sphero Mini Robot Activity Kit Robot Primary
- Sphero Mini Activity Kit Robot Classroom Kit
- Sphero indi Robot At-Home Learning Kit
- Sphero Code Mat Sphero City & Golf for Sphero Robot Explorer Kit Classroom Kit
- Sphero RVR+ V1.5 Robot Classroom Kit
