- RS Stock No.:
- 253-7486
- Mfr. Part No.:
- D006/46
- Brand:
- Dunlop
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$159.72
(exc. GST)
$175.69
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $159.72 |
- RS Stock No.:
- 253-7486
- Mfr. Part No.:
- D006/46
- Brand:
- Dunlop
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The Dunlop purofort PU professional full safety wellington S5 CI SRC boot has a thermal insulation up to -20°C. It is equipped with a steel toe cap and steel midsole for impact and penetration protection. It has a wide tread for different surfaces. It has good shock absorption and good resistance to minerals, animal and plant oils and fats, disinfectants, fertilizer, solvents and various other chemicals.
SRA rated outsole for perfect grip
Energy absorbing heel design
Durable and lightweight
Tear and wear resistant shaft
Energy absorbing heel design
Durable and lightweight
Tear and wear resistant shaft
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Colour | Yellow |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | None |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S5 |
Upper Material | Polyurethane |
Midsole Type | Steel |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Related links
- Dunlop Yellow Steel Toe Capped Unisex Safety Wellingtons, UK 11, EU 46
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons, UK 11, EU 46
- Dunlop Blue Steel Toe Capped Unisex Safety Wellingtons, UK 11, EU 46
- Dunlop Yellow Steel Toe Capped Unisex Safety Wellingtons, UK 8, EU 42
- Dunlop Yellow Steel Toe Capped Unisex Safety Wellingtons, UK 9, EU 43
- Dunlop Yellow Steel Toe Capped Unisex Safety Wellingtons, UK 10, EU 44
- Dunlop Yellow Steel Toe Capped Unisex Safety Wellingtons, UK 7, EU 41
- Dunlop Yellow Steel Toe Capped Unisex Safety Wellingtons, UK 12, EU 47