Amphenol Communications Solutions DIN 41612 64 Way 2.54 mm Pitch, Type Through Hole, Type C/2, Type Solder Class Class
- RS Stock No.:
- 251-930
- Mfr. Part No.:
- 86094648114755V1LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$4.20
(exc. GST)
$4.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
- Plus 562 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $4.20 |
| 4 - 7 | $4.18 |
| 8 + | $4.08 |
*price indicative
- RS Stock No.:
- 251-930
- Mfr. Part No.:
- 86094648114755V1LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 64 | |
| Product Type | DIN 41612 Connector | |
| Current | 2A | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Row Loading | A/C | |
| Sub Type | C/2 | |
| Termination Type | Solder | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Class | Class C2 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | DIN 41612 | |
| Maximum Contact Resistance | 20mΩ | |
| Housing Material | Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 64 | ||
Product Type DIN 41612 Connector | ||
Current 2A | ||
Number of Rows 2 | ||
Orientation Straight | ||
Connector Gender Female | ||
Row Loading A/C | ||
Sub Type C/2 | ||
Termination Type Solder | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Class Class C2 | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series DIN 41612 | ||
Maximum Contact Resistance 20mΩ | ||
Housing Material Polyethylene Terephthalate | ||
- COO (Country of Origin):
- IN
C Series Standard Female DIN 41612 Connectors
Related links
- Amphenol Communications Solutions DIN 41612 64 Way 2.54 mm Pitch Type C
- Amphenol Communications Solutions DIN 41612 64 Way 5.08 mm Pitch Type C 2 Row
- Amphenol Communications Solutions DIN 41612 96 Way 2.54 mm Pitch Type C
- Amphenol Communications Solutions DIN 41612 96 Way 5.08 mm Pitch Type C 3 Row
- Amphenol Communications Solutions DIN 41612 48 Way 5.08 mm Pitch Type C/2 3 Row
- Amphenol Communications Solutions DIN 41612 64 Way 2.54 mm Pitch Type Rack Connector, Type Solder
- Amphenol Communications Solutions DIN 41612 64 Way 2.54 mm Pitch Type Board Connector, Type Solder
- Amphenol Communications Solutions DIN 41612 64 Way 2.54 mm Pitch Type Solder Vertical DIN
