Amphenol Communications Solutions DIN 41612 64 Way 2.54 mm, 5.08 mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612
- RS Stock No.:
- 170-9057
- Mfr. Part No.:
- 86094648114T55F1LF
- Brand:
- Amphenol Communications Solutions
On back order for despatch 11/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5.23
(exc. GST)
$5.75
(inc. GST)
Units | Per unit |
1 - 3 | $5.23 |
4 - 7 | $5.11 |
8 + | $5.03 |
- RS Stock No.:
- 170-9057
- Mfr. Part No.:
- 86094648114T55F1LF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
High temperature resin, suitable for THR process
High reliability
Flexibility in grounding and termination options
Ideal for Industrial & Instrumentation segment: Railways & Medical
Available in Style C & C/2- right angle header, vertical receptacle
2.54mm and 5.08mm pitch
Adequate spacing for routing PCB trace
High temperature compatibility
Selective contact loading option
FMLB and LMEB contacts
Various termination types available
Rear plug up option
Wide range of accessories available
Facilitates custom loading
Reliability and no arcing damage on contact resting position
Grounding option
Flexible PCB mounting options
Suitable for railway applications
Extended mating applications via shroud on rear side of PCB
Enhances connector suitability and flexibility
High reliability
Flexibility in grounding and termination options
Ideal for Industrial & Instrumentation segment: Railways & Medical
Available in Style C & C/2- right angle header, vertical receptacle
2.54mm and 5.08mm pitch
Adequate spacing for routing PCB trace
High temperature compatibility
Selective contact loading option
FMLB and LMEB contacts
Various termination types available
Rear plug up option
Wide range of accessories available
Facilitates custom loading
Reliability and no arcing damage on contact resting position
Grounding option
Flexible PCB mounting options
Suitable for railway applications
Extended mating applications via shroud on rear side of PCB
Enhances connector suitability and flexibility
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 64 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a, c |
Type | C |
Pitch | 2.54 mm, 5.08 mm |
Contact Plating | Au over Ni |
Mounting Type | PCB Mount |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | DIN 41612 |
Housing Material | Thermoplastic Polyester |
Voltage Rating | 1 kV ac |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- HARTING DIN 41612 H Straight DIN 41612 Connector
- Harting DIN 41612 64 Way 2.54mm Pitch Plug
- Harting DIN 41612 96 Way 2.54mm Pitch Socket
- Amphenol Communications Solutions DIN 41612 96 Way 2.54mm Pitch...
- Harting DIN 41612 48 Way 5.08mm Pitch Socket
- HARTING DIN 41612 15 Way 10.16mm Pitch Socket
- Harting DIN 41612 64 Way 2.54mm Pitch Socket
- Harting DIN 41612 Straight DIN 41612 Connector