Amphenol ICC DIN 41612 96 Way 2.54 mm, 5.08 mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 170-9055
- Mfr. Part No.:
- 86093968114T55F1LF
- Brand:
- Amphenol Communications Solutions
149 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.39
(exc. GST)
$7.03
(inc. GST)
Units | Per unit |
---|---|
1 - 3 | $6.39 |
4 - 7 | $6.28 |
8 + | $6.17 |
- RS Stock No.:
- 170-9055
- Mfr. Part No.:
- 86093968114T55F1LF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
High temperature resin, suitable for THR process
High reliability
Flexibility in grounding and termination options
Ideal for Industrial & Instrumentation segment: Railways & Medical
Available in Style C & C/2- right angle header, vertical receptacle
2.54mm and 5.08mm pitch
Adequate spacing for routing PCB trace
High temperature compatibility
Selective contact loading option
FMLB and LMEB contacts
Various termination types available
Rear plug up option
Wide range of accessories available
Facilitates custom loading
Reliability and no arcing damage on contact resting position
Grounding option
Flexible PCB mounting options
Suitable for railway applications
Extended mating applications via shroud on rear side of PCB
Enhances connector suitability and flexibility
High reliability
Flexibility in grounding and termination options
Ideal for Industrial & Instrumentation segment: Railways & Medical
Available in Style C & C/2- right angle header, vertical receptacle
2.54mm and 5.08mm pitch
Adequate spacing for routing PCB trace
High temperature compatibility
Selective contact loading option
FMLB and LMEB contacts
Various termination types available
Rear plug up option
Wide range of accessories available
Facilitates custom loading
Reliability and no arcing damage on contact resting position
Grounding option
Flexible PCB mounting options
Suitable for railway applications
Extended mating applications via shroud on rear side of PCB
Enhances connector suitability and flexibility
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a, b, c |
Type | C |
Pitch | 2.54 mm, 5.08 mm |
Contact Plating | Au over Ni |
Mounting Type | PCB Mount |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Series | DIN 41612 |
Maximum Contact Resistance | 20mΩ |
Housing Material | Thermoplastic Polyester |
Minimum Operating Temperature | -55°C |
Voltage Rating | 1 kV ac |
Maximum Operating Temperature | +125°C |
Related links
- Amphenol Communications Solutions DIN 41612 96 Way 2.54 mm, 5.08...
- Amphenol Communications Solutions DIN 41612 96 Way 2.54 mm, 5.08...
- Amphenol Communications Solutions DIN 41612 64 Way 2.54 mm, 5.08...
- Amphenol Communications Solutions DIN 41612 48 Way 2.54 mm, 5.08...
- Amphenol Communications Solutions DIN 41612 48 Way 2.54 mm, 5.08...
- TE Connectivity Eurocard 32 Way 2.54 mm, 5.08 mm Pitch, Type 1/2 C...
- Harting 09 06 32 Way 2.54 mm, 5.08 mm Pitch, Type F Class C2, 3...
- Harting 09 06 48 Way 2.54 mm, 5.08 mm Pitch, Type F Class C2, 3...