RS PRO RS PRO series, 2 m 8K HDMI Cable, - Male HDMI to Male HDMI, 8K, Black
- RS Stock No.:
- 251-3268
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
$60.64
(exc. GST)
$66.705
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 65 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $12.128 | $60.64 |
*price indicative
- RS Stock No.:
- 251-3268
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 2m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | 8K | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | CE, EN, RoHS, REACH, UKCA | |
| Maximum Resolution | 8K | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 2m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version 8K | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals CE, EN, RoHS, REACH, UKCA | ||
Maximum Resolution 8K | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The RS PRO HDMI cable (High-Definition Multimedia Interface) is designed to enable high speed transmission of Audio and Visual signals between external devices such as monitors, TVs and digital audio devices.
The high-speed transmission supports 4K resolution and eliminate the need for multiple cables for both video and audio signals.
Fast becoming the standard connection for audio and video HDMI cables are a must for anyone that requires clean, crisp, high-quality signal be it when watching your favourite movies or working in the office.
Complete with Gold Flash covered connectors to prevent corrosion and damage during connection, durable PVC jacket and strain relief at both ends to prevent internal breakage the RS PRO High Speed HDMI lead is a professional and hardwearing cable suitable for home and industry use.
Features and Benefits
Supplied as a pack of 5
Applications
Display systems
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size: 195-4893
Large Pack Size: 251-3268
Related links
- BulginStandard Buccaneer - HDMI 2.1, 2m Male HDMI to Male HDMI Ultra High Speed 8K
- RS PRO V2.1, 10m Male HDMI to Male HDMI High Speed 8K
- RS PRO V2.1, 25m Male HDMI to Male HDMI High Speed 8K
- RS PRO V2.1, 30m Male HDMI to Male HDMI High Speed 8K
- RS PRO 2.1, 5m Male HDMI to Male HDMI High Speed 8K
- RS PRO V2.1, 7.5m Male HDMI to Male HDMI High Speed 8K
- BulginStandard Buccaneer - HDMI 2.1, 1m Female HDMI to Male HDMI Ultra High Speed 8K
- RS PRO V2.1, 20m Male HDMI to Male HDMI High Speed 8K
