RS PRO IC Socket USB Cable, Male Mini USB Type A to Male, USB 2.0 Mini USB Type A, Beige, 1 m
- RS Stock No.:
- 251-3251
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
$51.69
(exc. GST)
$56.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $10.338 | $51.69 |
*price indicative
- RS Stock No.:
- 251-3251
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | IC Socket USB Cable | |
| Cable Length | 1m | |
| Connector Type A | Mini USB Type A | |
| Connector Type B | Mini USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Beige | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type IC Socket USB Cable | ||
Cable Length 1m | ||
Connector Type A Mini USB Type A | ||
Connector Type B Mini USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Beige | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
RS PRO Male Mini A to Male Mini A Cable, 1m
The RS PRO USB mini A male to mini B male cables are designed to provide a reliable connection between mobile devices including laptops and computers to peripherals such as keyboards, attaching digital devices to TVs as well as providing energy and charging devices such as portable gaming consoles.
Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB 2.0 A cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.
Features and Benefits
Aluminium braided foil shielding
Applications
Laboratory equipment
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size: 182-8875
Large Pack Size: 251-3251
