- RS Stock No.:
- 250-9135
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$343.27
(exc. GST)
$377.60
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $343.27 | $34.327 |
5 + | $282.52 | $28.252 |
*price indicative |
- RS Stock No.:
- 250-9135
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO 3/4-inch NPT Female US Universal Claw Type Coupling
Get connected with the RS PRO 3/4-inch Type Q malleable iron US universal claw coupling complete with an oil resistant rubber O-ring. To ensure safety and for a secure seal the claw coupling should be secured from opening using safety clips DIN 11024. The coupling connector is free from chrome VI, zinc plated with a yellow passivated finish plus provides a 100% couple test and sight control.
Features & Benefits
- US Claw coupling
- Universal coupling
- Bored
- Female
- Type Q NPT
- Made from malleable iron
- Oil resistant rubber O-ring
- Zinc yellow passivated finish
- 10 bar / 145 psi working pressure
- Temperature rating -40°C to 95°C / -40°F to +203°F
- 100% Couple test / sight control
- Use safety clips DIN 11024 for secure fixing
Applications
- Compressed air applications
- Construction industries
- Industrial use
- Internationally used system
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size
Per unit, RS Stock No: 773-0543
Large Pack Size
Pack Quantity of 25, RS Stock No:250-9135
Specifications
Attribute | Value |
---|---|
Threaded Connection | NPT 3/4 Female |
Coupling Gender | Female |
Thread Size | 3/4in |
Coupling Type | Clamp Coupling |
Connection Type | Threaded |
Hose Barb Connection | 3/4in |
Material | Iron |
Thread Gender | Female |
Thread Standard | NPT |
Maximum Operating Pressure | 10bar |
Finish | Yellow Zinc Passivated |
Minimum Operating Temperature | -40°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +95°C |
Related links
- RS PRO Iron Male Pneumatic Quick Connect Coupling, NPT 3/4 Male Threaded
- RS PRO Iron Female Pneumatic Quick Connect Coupling, NPT 3/4...
- Stauff Hydraulic Test Point G 3/4 Male and G 3/4 Female, 3/4" M/F...
- RS PRO Pneumatic Quick Connect Coupling
- Norgren Pneumatic Quick Connect Coupling
- SMC Pneumatic Quick Connect Coupling
- PCL Steel Pneumatic Quick Connect Coupling
- Festo Pneumatic Quick Connect Couplings