RS PRO Iron Pneumatic Quick Connect Coupling, 1/2 in Female NPT Claw Coupling

Get a bulk buy discount

Add 5 more to save $21.05

View bulk pricing options

Subtotal (1 unit)*

$23.78

(exc. GST)

$26.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$23.78-
5 +$19.57$21.05

*price indicative

RS Stock No.:
773-0540
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

NPT

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/2 in

Series

RS PRO

Sub Type

Claw Coupling

Material

Iron

Thread Gender

Female

Maximum Operating Pressure

10 bar

Finish

Zinc Plated

Standards/Approvals

European

RoHS Status: Exempt

COO (Country of Origin):
DE

Q Type Female NPT Thread Claw Coupling


Q Type Female NPT Claw Couplings feature a safety 'pin lock' that prevents accidental disconnection. The couplings are suitable for medium to high pressure compressed air applications and are fully interchangeable with standard European claw couplings. Female NPT Claw Couplings are manufactured from malleable iron, with a Zinc-plated finish.

Q Type Claw Couplings


Q Type Claw Couplings are suitable for medium to high pressure compressed air applications, incorporate a safety 'pin lock' feature that prevents accidental disconnection, and are fully interchangeable with standard European claw couplings. The couplings are manufactured from malleable iron, with a Zinc-plated finish. The couplings also feature a security collar on the stem for use with HP clamps, to prevent hose 'blow off'.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy