RF Solutions RR3-433 RF Receiver RF Receiver 433MHz, 4.5 → 5.5V
- RS Stock No.:
- 250-0401
- Mfr. Part No.:
- RR3-433
- Brand:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
$27.06
(exc. GST)
$29.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $27.06 |
| 10 - 49 | $27.05 |
| 50 + | $27.04 |
*price indicative
- RS Stock No.:
- 250-0401
- Mfr. Part No.:
- RR3-433
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Module Type | Receiver | |
| Supported Frequency Bands | 433MHz | |
| Modulation Technique | AM | |
| Maximum RF Data Rate | 2000bit/s | |
| Receiver Sensitivity | -105dBm | |
| Supply Voltage | 4.5 → 5.5V | |
| Dimensions | 12.7 x 38.1 x 4mm | |
| Height | 4mm | |
| Length | 38.1mm | |
| Maximum Operating Temperature | +80 °C | |
| Minimum Operating Temperature | -25 °C | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Module Type Receiver | ||
Supported Frequency Bands 433MHz | ||
Modulation Technique AM | ||
Maximum RF Data Rate 2000bit/s | ||
Receiver Sensitivity -105dBm | ||
Supply Voltage 4.5 → 5.5V | ||
Dimensions 12.7 x 38.1 x 4mm | ||
Height 4mm | ||
Length 38.1mm | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -25 °C | ||
Width 12.7mm | ||
- COO (Country of Origin):
- GB
AM-HRR3x-433 433MHz AM Receiver Modules
RF Carrier Frequency: 433.92MHz ISM Band
RF Bandwidth: ±3MHz
Receiver Sensitivity: -105dBm
Modulation: ASK
OTA data rate: 50 to 2000bps (HRR3), 50 to 4800bps (HRR30)
Output: serial CMOS/TTL
Power supply: +4.5 to +5.5Vdc
Operating temperature range: -25 to +80°C
Dimensions: 38.1 x 12.7 x 4mm (HRR3), 25.4 x 8.9 x 4mm (HRR30)
No adjustable components
Applications: Remote control, Remote sensing, local communication for the Internet-of-Things (IoT)
RS Product Codes
250-0401 AM-HRR3-433 433MHz AM Receiver
715-4066 AM-HRR30-433 433MHz AM Receiver
RF Bandwidth: ±3MHz
Receiver Sensitivity: -105dBm
Modulation: ASK
OTA data rate: 50 to 2000bps (HRR3), 50 to 4800bps (HRR30)
Output: serial CMOS/TTL
Power supply: +4.5 to +5.5Vdc
Operating temperature range: -25 to +80°C
Dimensions: 38.1 x 12.7 x 4mm (HRR3), 25.4 x 8.9 x 4mm (HRR30)
No adjustable components
Applications: Remote control, Remote sensing, local communication for the Internet-of-Things (IoT)
RS Product Codes
250-0401 AM-HRR3-433 433MHz AM Receiver
715-4066 AM-HRR30-433 433MHz AM Receiver
Note
A 4-button secure remote control receiver can be built using an AM-HRR3x and an RF600D Decoder, RS Part No. 505-6935
Approvals
ETSI
Wireless Modules - RF Solutions
