RF Solutions AM-RT4-433 RF Transmitter Module 433MHz, 2 → 14V
- RS Stock No.:
- 310-9891
- Mfr. Part No.:
- AM-RT4-433
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 310-9891
- Mfr. Part No.:
- AM-RT4-433
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Module Type | Transmitter | |
| Supported Frequency Bands | 433MHz | |
| Modulation Technique | AM | |
| Maximum RF Data Rate | 9600Hz | |
| Maximum Output Power | 0dBm | |
| Supply Voltage | 2 → 14V | |
| Length | 17.78mm | |
| Maximum Operating Temperature | +80 °C | |
| Minimum Operating Temperature | -25 °C | |
| Width | 10.16mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Module Type Transmitter | ||
Supported Frequency Bands 433MHz | ||
Modulation Technique AM | ||
Maximum RF Data Rate 9600Hz | ||
Maximum Output Power 0dBm | ||
Supply Voltage 2 → 14V | ||
Length 17.78mm | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -25 °C | ||
Width 10.16mm | ||
