Noga Deburring Blade, HSS Blade
- RS Stock No.:
- 244-6701
- Mfr. Part No.:
- N3
- Brand:
- Noga
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$67.12
(exc. GST)
$73.83
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $67.12 | $6.712 |
*price indicative
Related links
- Noga Deburring Blade, HSS Blade
- Noga Deburring Blade, 5.5mm Capacity, HSS Blade
- Noga Deburring Tool Kit, HSS Blade
- Noga Deburring Tool, HSS Blade
- Noga Deburring Tool, 12mm Capacity, HSS Blade
- Noga Deburring Tool, 18mm Capacity, HSS Blade
- Noga Deburring Tool for Deburring Aluminium, Plastic, Steel, HSS Blade
- Noga Deburring Blade, Ceramic Blade