- RS Stock No.:
- 243-0477
- Brand:
- RS PRO
On back order for despatch 03/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.065
(exc. GST)
$0.071
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 20000 | $0.065 | $325.00 |
25000 + | $0.059 | $295.00 |
*price indicative |
- RS Stock No.:
- 243-0477
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 0603 (1608M) Thin Film Current Sensing Chip Resistors
The RS PRO thin film surface mount (SMD) resistor controls the electrical current between a power source and an appliance, so the two can function together without burnout.
Featuring a thin film construction with a high purity alumina substrate for a higher level of precision than thick film resistors and superior levels of power dissipation.
The compact, lightweight design makes this SMD resistor ideal for use in small electronic devices, such as mobile phones.
Primarily used in the telecommunication and automotive industries the RS PRO 0603 resistors are also ideal for use in a wide range of other applications including:
Featuring a thin film construction with a high purity alumina substrate for a higher level of precision than thick film resistors and superior levels of power dissipation.
The compact, lightweight design makes this SMD resistor ideal for use in small electronic devices, such as mobile phones.
Primarily used in the telecommunication and automotive industries the RS PRO 0603 resistors are also ideal for use in a wide range of other applications including:
- Power Management Applications
- Switching Power Supply
- Over Current Protection in Audio Applications
- Voltage Regulation Module (VRM)
- DC-DC Converters, Battery Packs, Chargers and Adaptors
- Automotive Engine Control
- Disk Drivers
- Portable Devices (PDA, Phones)
Features and Benefits
- High purity alumina substrate for high power dissipation
- Operating temperature range of -55 → +155°C
- Temperature coefficient range of ±50 → ±100 ppm/°C
- Thin film technology
- Solder termination
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Also available for purchase in a pack size of 5000. Please see RS 243-0477
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | 0.1% |
Power Rating | 0.06W |
Temperature Coefficient | ±50 → 100ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- RS PRO 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS PRO 1Ω, 0603 (1608M) Thin Film Resistor 0.1% 0.06W
- RS PRO 1Ω, 0402 (1005M) Thin Film Resistor 0.1% 0.06W
- RS PRO 470Ω, 0402 (1005M) Thin Film Resistor 0.1% 0.06W
- RS PRO 47kΩ, 0402 (1005M) Thin Film Resistor 0.1% 0.06W
- RS PRO 1kΩ, 0402 (1005M) Thin Film Resistor 0.1% 0.06W
- RS PRO 1kΩ, 0603 (1608M) Thin Film Resistor 0.5% 0.15W
- RS PRO 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W