Subtotal (1 bag of 50 units)*
$29.07
(exc. GST)
$31.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 02 February 2026
- Plus 130 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $29.07 | $0.581 |
*price indicative
- RS Stock No.:
- 241-4798
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Clip/Clamp Style | cable clamp | |
| Affixing Method | Adhesive | |
| Material | Nylon 66 | |
| Colour | Natural | |
| Length | 9.1mm | |
| Width | 12.7 mm | |
| Fire Behaviour | Self-extinguishing | |
| Dimensions [L x W x D] | 9.1 x 12.7mm | |
| Self Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Clip/Clamp Style cable clamp | ||
Affixing Method Adhesive | ||
Material Nylon 66 | ||
Colour Natural | ||
Length 9.1mm | ||
Width 12.7 mm | ||
Fire Behaviour Self-extinguishing | ||
Dimensions [L x W x D] 9.1 x 12.7mm | ||
Self Adhesive Yes | ||
- COO (Country of Origin):
- GB
RS PRO Self-Adhesive Micro Wire Saddles Cable Clips
From RS PRO, this nylon self-adhesive cable clip is perfect for light duty cable management solutions. With a broad adhesive application area, and a lightweight body, the clip is incredibly easy to install on any flat, clean surface. Wires and cables can be easily slotted into and removed from the flexible clamp.
These micro wire saddles are ideal for very small cables and wires.
Options available with various lengths:
241-4760 - 4.1 mm
241-4776 - 6.1 mm
241-4782 - 7.4 mm
241-4798 - 9.1 mm
241-4805 - 11.2 mm
241-4827 - 13 mm
These micro wire saddles are ideal for very small cables and wires.
Options available with various lengths:
241-4760 - 4.1 mm
241-4776 - 6.1 mm
241-4782 - 7.4 mm
241-4798 - 9.1 mm
241-4805 - 11.2 mm
241-4827 - 13 mm
Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the area you want quickly and easily.
Cable clips are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable Clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
Cable clips are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable Clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
Features and Benefits:
• Micro wire saddles with sprung top loading for use where space is at a premium
• Short projection below panel
• Material Nylon 6-6 , RMS-01
• Flammability rating UL 94 V-2
• Short projection below panel
• Material Nylon 6-6 , RMS-01
• Flammability rating UL 94 V-2
Typical Applications
Cable clips are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.
This nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.
This nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.
Why RS PRO?
RS PRO strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS PRO is with you every step of the way.
RS PRO strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS PRO is with you every step of the way.

Related links
- RS PRO Natural Nylon cable clamp
- RS PRO Natural Nylon cable clamp, 5mm Max. Bundle
- RS PRO Natural Nylon Cable clamp jumper
- RS PRO Natural Nylon cable clamp, 10.3mm Max. Bundle
- Wurth Elektronik Natural Nylon cable clamp
- RS PRO Natural Nylon cable clamp, 4.3mm Max. Bundle
- RS PRO Natural Nylon cable clamp, 6.35mm Max. Bundle
- RS PRO Natural Nylon cable clamp, 3.1mm Max. Bundle
