Amphenol Industrial C146 Crimp Tool Crimp Tool for Open Crimp Barrels
- RS Stock No.:
- 241-2786
- Distrelec Article No.:
- 180-40-453
- Mfr. Part No.:
- TA01-00-146
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
$798.41
(exc. GST)
$878.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $798.41 |
| 5 + | $718.56 |
*price indicative
- RS Stock No.:
- 241-2786
- Distrelec Article No.:
- 180-40-453
- Mfr. Part No.:
- TA01-00-146
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Open Crimp Barrels | |
| Series | C146 | |
| Overall Length | 195mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Open Crimp Barrels | ||
Series C146 | ||
Overall Length 195mm | ||
Standards/Approvals No | ||
Eco-Mate Tooling
C-16 Ratchet crimp tool
Eco-Mate Series
Related links
- Amphenol Industrial Insertion & Extraction Tool Open Crimp Barrels Contact, Crimping Tool with Fixed
- Amphenol Industrial Crimp Tool Frame for Contacts On Reel D-Sub Crimp Barrels, coaxial
- Amphenol Industrial Insertion & Extraction Tool Open Crimp Barrels Contact, Extraction & Insertion Tool
- Amphenol Industrial Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 1.6 mm
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 1, E10
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 1, E48
- Amphenol Industrial C146 Range Heavy Duty Power Connector Hood
- Amphenol Industrial C146 Range Heavy Duty Power Connector Hood, 3A
