Bulk discount available
Subtotal (1 unit)*
$12.07
(exc. GST)
$13.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 59 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $12.07 |
| 5 + | $9.93 |
*price indicative
- RS Stock No.:
- 239-8161
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| For Use With | ECX4029 Support Bases, ECX3029A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-5, IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
For Use With ECX4029 Support Bases, ECX3029A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-5, IEC 60947-5-1 | ||
- COO (Country of Origin):
- IT
RS PRO Push-Button Latching Contact Blocks – 24 V
From the trusted brand RS PRO, a range of 24 V push-button contact blocks. These contact elements are 1NO latching units, made from thermoplastic, including a centre arrow available in a choice of colours and IP20 rated protection. These contacts work in conjunction with the support base in push-button complete unit assemblies.
What are push buttons complete units?
Push buttons complete units are mechanical devices designed to open or close electrical contacts. They include contact blocks, push-button heads, and support bases. Commonly used in start/stop machine applications.
Features and Benefits
RS PRO Push Button Latching Contact Blocks Variants – Available Separately
Compatible Products
Applications
Why would you choose RS PRO Push Button Units?
RS PRO offer a comprehensive range of push button complete units which include non-illuminated and illuminated. Each unit is of the high-quality, available in a variety of switch actuations designed to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO for Use with ECX3029A, ECX4029 Support Bases
- HARTING 09454530400 Series Contact Block for Use with Push Button Blue Light
- EAO Contact Block for Use with Series 04, 2NC
- EAO 704.9 Series Contact & Light Block for Use with Push Button Contact Block, Plug In Terminal
- Idec HW-PW2R0 Series Contact Block 1CO
- Schneider Electric XEDS3 Series Contact Block for Use with Push Button Contact Blocks 1NO
- Lovato for Use with Platinum Series
- EAO 704.9 Series for Use with Push Button Contact Block Screw Terminal
