RS PRO Type K Rubber Patch Thermocouple 1m Length, 40 x 13 x 5mm Diameter → +150°C
- RS Stock No.:
- 239-4669
- Brand:
- RS PRO
Price Each**
$75.68
(exc. GST)
$83.25
(inc. GST)
12 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $75.68 |
**price indicative
Related links
- RS PRO Type K Rubber Patch Thermocouple 1m Length, 40 x 13 x 5mm...
- RS PRO Type K Rubber Patch Thermocouple 1m Length -50°C → +150°C
- RS PRO Type K Rubber Patch Thermocouple 2m Length, 40 x 13 x 5mm...
- RS PRO Type K Rubber Patch Thermocouple 5m Length, 40 x 13 x 5mm...
- RS PRO Type K Rubber Patch Thermocouple 2m Length -50°C → +150°C
- RS PRO Type K Rubber Patch Thermocouple 5m Length -50°C → +150°C
- RS PRO NTC Flat Insertion Temperature Probe 85 x 3 x 5mm Diameter,...
- RS PRO Type K Nozzle Thermocouple 1m Length, M6 x 1mm Diameter → +350°C