TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 20AWG, 24 AWG

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$14.37

(exc. GST)

$15.81

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 2,830 left, ready to ship
  • Plus 43,560 left, ready to ship from another location
  • Plus 610 left, shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$1.437$14.37
250 - 490$1.41$14.10
500 +$1.38$13.80

*price indicative

RS Stock No.:
238-094
Distrelec Article No.:
304-36-779
Mfr. Part No.:
1-66103-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Circular Connector Contact

Contact Size

16

Wire Size

20, 24AWG

Current

13A

Series

166103

For Use With

M Series Connectors, G Series Connectors, CPC Connectors

Contact Type

Pin

Length

27.48mm

Contact Plating

Tin over Nickel

Voltage

250V

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

90°C

Standards/Approvals

No

TE Connectivity Pin Contact


The TE Connectivity Type III+ series 1-pin male contact connector has a contact size of 16 and wire size ranging between 24AWG and 20AWG. This contact is MADE of brass and has tin over nickel contact plating. It can be used with CPC connectors, G series connectors and M series connectors.

Features and Benefits


Current rating is 13A

Panel mount

Crimp termination

Insulation diameter ranging between 2.03mm and 2.54mm

Operating temperature ranging between - 55°C and 90°C

Related links