RS PRO, 5mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
- RS Stock No.:
- 237-8517
- Brand:
- RS PRO
Bulk discount available
Price Each (In a Box of 400)**
$0.19
(exc. GST)
$0.21
(inc. GST)
400 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
400 - 1600 | $0.19 | $76.00 |
2000 + | $0.171 | $68.40 |
**price indicative
Related links
- RS PRO 2 Way Header, Through Hole
- RS PRO 2 Way Header Screw Termination
- RS PRO 2 Way Plug, Free Hanging (In Line)
- RS PRO 2 Way Plug Screw Termination
- RS PRO 2 Way Pluggable Terminal Block Through Hole, Screw Termination
- WAGO 2 Way Header, 806-902
- Weidmuller 2 Way Header 2741400000
- WAGO 2 Way Header, 231-132/001-000