WAGO 231 Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 231-132/001-000

Subtotal (1 pack of 200 units)*

$252.80

(exc. GST)

$278.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +$1.264$252.80

*price indicative

RS Stock No.:
240-7761
Distrelec Article No.:
304-33-167
Mfr. Part No.:
231-132/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

5mm

Current

10A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Colour

Grey

Voltage

320V

Series

231

Length

5mm

Depth

8.4mm

Width

13.2mm

Standards/Approvals

RoHS, UL, CSA

COO (Country of Origin):
PL
The WAGO 2 pole straight THT male header has solder pin with 1 x 1 mm cross section. Rated for 320 V nominal voltage (III/3) and 12 A current as per IEC/EN.

With coding fingers

Tin-plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy